
4-bit synchronous binary UP/DOWN counter, CMOS technology, operating from 3V to 18V with a nominal 18V supply. Features positive edge clock triggering, asynchronous reset, and a maximum operating frequency of 4MHz. Housed in a 16-pin SOIC package for surface mounting, with a propagation delay of 200ns and a turn-on delay time of 1100ns. Operates across a wide temperature range of -55°C to 125°C, is RoHS and Halogen Free compliant.
Onsemi MC14516BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional, Bidirectional |
| Frequency | 4MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 1100ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14516BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
