
4-bit synchronous binary up/down counter, CMOS technology, operating from 3V to 18V with a nominal supply of 18V. Features positive edge clock triggering, asynchronous reset, and bidirectional counting. Offers a maximum operating frequency of 8MHz and a propagation delay of 200ns. Packaged in a 16-lead SOIC for surface mounting, this component is RoHS compliant and halogen-free.
Onsemi MC14516BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Characteristics | DIFFERENTIAL |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 1100ns |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14516BDR2G to view detailed technical specifications.
No datasheet is available for this part.
