
64-bit serial-in, serial-out shift register IC, featuring 2 circuits with 64 bits per element. This CMOS logic component operates unidirectionally with a 3-state output type. It supports a supply voltage range of 3V to 18V, with a nominal 18V, and offers a propagation delay of 215ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Onsemi MC14517BCPG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 215ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 770ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14517BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
