
Dual 64-bit static shift register, CMOS technology, featuring 3-state outputs. Operates from a 3V to 18V supply voltage with a maximum operating temperature of 125°C. This unidirectional shift register offers 2 circuits, each with 64 bits, and includes 3 input and 3 output lines. Packaged in a SOIC W surface mount package, it is halogen-free, lead-free, and RoHS compliant.
Onsemi MC14517BDWG technical specifications.
| Package/Case | SOIC W |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 215ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 770ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14517BDWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
