
CMOS 4-bit presettable down counter, featuring unidirectional counting and asynchronous reset. Operates from a 3V to 18V supply voltage range with a nominal 18V, and offers a propagation delay of 320ns. Packaged in a halogen-free, lead-free SOIC W surface mount package, this logic IC is RoHS compliant and suitable for operation between -55°C and 125°C.
Onsemi MC14526BDWG technical specifications.
| Package/Case | SOIC W |
| Direction | Down, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 320ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 1100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14526BDWG to view detailed technical specifications.
No datasheet is available for this part.
