
Automotive-grade, single 4-bit asynchronous binary down counter IC. Features CMOS technology, a 3V to 18V supply voltage range, and operates from -55°C to 125°C. This surface mount component is housed in a 16-pin SOIC W package, offering unidirectional down counting with asynchronous reset. Propagation delay is 160ns, with a turn-on delay of 1100ns.
Onsemi MC14526BDWR2G technical specifications.
| Package/Case | SOIC W |
| Direction | Down, Unidirectional |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1100ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14526BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.