
8-bit to 3-bit priority encoder IC, featuring CMOS technology and a dual supply type. This integrated circuit offers 9 input lines and 3 output lines, with a maximum operating temperature of 125°C and a minimum of -55°C. It operates within a supply voltage range of 3V to 18V and supports through-hole mounting in a 16-pin PDIP package. The component boasts a propagation delay of 220ns and a turn-on delay time of 600ns, with independent circuits and a high/low level output current of 8.8mA.
Onsemi MC14532BCPG technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Input Lines | 9 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14532BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
