This 16-pin dual timer IC from Onsemi operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features a military temperature grade and is packaged in a plastic SOIC-16 package. It can handle a maximum supply voltage of 18V and a minimum of 3V, with a maximum clock frequency of 2 MHz.
Onsemi MC14536BDWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14536BDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.