
Dual precision monostable multivibrator, CMOS technology, featuring two independent circuits. Operates with a supply voltage range of 3V to 18V, with a typical 12V operating voltage. Offers Schmitt trigger inputs for enhanced noise immunity. Includes two inputs and two outputs per circuit, with a propagation delay of 600ns. Packaged in a TSSOP surface mount configuration, this component is halogen and lead-free, RoHS compliant, and operates from -55°C to 125°C.
Onsemi MC14538BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14538BDTR2G to view detailed technical specifications.
No datasheet is available for this part.
