
CMOS Seven Segment Decoder/Driver IC, configurable output, featuring 4 inputs and 7 outputs for LCD displays. This surface mount device operates from a 3V to 18V supply voltage, with a max operating temperature of 125°C. It offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a propagation delay of 1650ns. The logic function includes decoder and latch capabilities, with a quiescent current of 20uA.
Onsemi MC14543BFG technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1650ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1650ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14543BFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
