
8-bit, 8-channel CMOS successive approximation register for logic applications. Features positive edge clock triggering with a maximum frequency of 4MHz. Operates from a 3V to 18V supply voltage range, with a temperature range of -55°C to 125°C. Surface mountable in a 16-pin SOIC package, this halogen-free and lead-free component offers 8 output lines and a propagation delay of 0.31ns.
Onsemi MC14549BDWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 4MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.31ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14549BDWR2G to view detailed technical specifications.
No datasheet is available for this part.
