
Quad 2-channel analog multiplexer/demultiplexer IC featuring 4 independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a nominal supply voltage of 18V. Offers a -3dB bandwidth of 17MHz and a propagation delay of 90ns. Packaged in a 16-lead SOIC with dimensions of 10mm length, 4mm width, and 1.5mm height. This component is RoHS compliant and halogen-free, with a maximum power dissipation of 500mW and a wide operating temperature range from -55°C to 125°C.
Onsemi MC14551BDG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15nA |
| Supply Voltage-Nom | 18V |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14551BDG to view detailed technical specifications.
No datasheet is available for this part.
