
CMOS dual 1-of-4 demultiplexer/decoder IC, featuring two independent circuits with 1 input line and 4 output lines each. Offers true output with non-inverting and inverting polarity options. Operates from a 3V to 18V supply voltage range with a maximum operating temperature of 125°C. Through-hole mounting in a 16-pin PDIP package.
Onsemi MC14555BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 440ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14555BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
