
Dual binary to 1-of-4 decoder/demultiplexer IC, featuring two independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a nominal 18V. This CMOS device offers 2 inputs and 4 outputs per circuit, with a propagation delay of 440ns. Packaged in a 16-lead SOIC surface-mount format, it is halogen-free and RoHS compliant.
Onsemi MC14555BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 440ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14555BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
