Dual binary to 1-of-4 decoder/demultiplexer, this CMOS integrated circuit features two independent circuits, each with two inputs and four outputs. Operating from a 3V to 18V supply, it offers a propagation delay of 440ns and a quiescent current of 20uA. The device supports non-inverting logic and is available in a surface-mount SOIC package. It is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 440ns |
| RoHS | Compliant |
