
CMOS dual 2-to-4 demultiplexer/decoder IC with inverted TTL outputs. Features two independent circuits, each with two inputs and four outputs. Operates from a 3V to 18V supply range, with a maximum output current of 8.8mA and a quiescent current of 20uA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component offers a propagation delay of 440ns.
Onsemi MC14556BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Output Characteristics | DIFFERENTIAL |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 440ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14556BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
