
Dual binary to 1-of-4 decoder/demultiplexer, CMOS technology, featuring 2 independent circuits. Each circuit offers 2 inputs and 4 outputs with inverting polarity. Operates from a 3V to 18V supply voltage, with a maximum operating temperature of 125°C. Surface mountable in a SOIC package, supplied on a 2500-piece tape and reel.
Onsemi MC14556BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14556BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
