
CMOS variable length shift register, supporting 1 to 64 bits, features unidirectional data flow and a maximum supply voltage of 18V. This surface mount SOIC W package component operates within a temperature range of -55°C to 125°C, with a propagation delay of 180ns. It is RoHS compliant and halogen-free, packaged in a 47-piece rail/tube.
Onsemi MC14557BDWG technical specifications.
| Package/Case | SOIC W |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14557BDWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
