
The MC1455BD is a 1-channel timer IC from Onsemi, featuring a current rating of 10A and a maximum supply voltage of 16V. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 625mW and is available in a rail/Tube packaging with a quantity of 98 units per package.
Onsemi MC1455BD technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC1455BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
