The MC1455BDR2 is an industrial-grade clock generator IC with a supply voltage range of 5V to 16V and an operating temperature range of -40°C to 85°C. It has 8 terminals and is packaged in a SO-8 package. The device is designed for use in industrial applications.
Onsemi MC1455BDR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1455BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.