
Single timer IC, surface mount, SOIC package. Features a wide operating voltage range of 4.5V to 16V and operates from -40°C to 85°C. Offers output current capabilities of 200mA (low level) and -200mA (high level), with a maximum power dissipation of 625mW. This component is RoHS compliant, halogen-free, and lead-free, supplied in tape and reel packaging.
Onsemi MC1455BDR2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1455BDR2G to view detailed technical specifications.
No datasheet is available for this part.
