The MC1455P1 is an 8-pin DIP clock generator from Onsemi. It operates within a temperature range of 0 to 70°C and can be supplied with a voltage between 4.5 and 16V. The device has a commercial temperature grade and a nominal supply voltage of 5V. It is available in a DIP package with a width of 7.62mm and a length of 9.78mm.
Onsemi MC1455P1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1455P1 to view detailed technical specifications.
No datasheet is available for this part.