
Onsemi MC1455P1G technical specifications.
| Package/Case | PDIP |
| Current Rating | 10A |
| Height | 3.44mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1455P1G to view detailed technical specifications.
No datasheet is available for this part.
