
The MC14569BDWR2 is a 4-bit counter integrated circuit with 2 elements, 8 input lines, and 1 output line. It operates over a temperature range of -55°C to 125°C and is constructed using CMOS technology. The device is packaged in a SOIC-16 plastic package and is not RoHS compliant. It has a propagation delay of 400ns and a turn-on delay time of 1200ns.
Onsemi MC14569BDWR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1200ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14569BDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
