Dual operational amplifier IC featuring voltage-feedback architecture. This commercial-grade component offers a minimum voltage gain of 15000 and a nominal slew rate of 0.5 V/µs. It operates within a temperature range of 0°C to 70°C and supports supply voltages from ±5V to ±18V, with a nominal supply of ±15V. The device has a maximum input offset voltage of 7500 µV and an average bias current maximum of 0.8 µA. Packaged in an 8-terminal SO-8 plastic surface-mount configuration, it provides two independent amplifier functions.
Onsemi MC1458DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 15000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1458DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.