Onsemi MC14598BCP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 4000B |
| Turn-On Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14598BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
