Onsemi MC1488ML1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 8.91 |
| Supply Voltage-Max | 9.09 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1488ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.