Onsemi MC1489AMEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1489AMEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
