
Quad EIA-232D line receiver, featuring 4 channels with 4 receivers and 4 drivers. This through-hole mounted integrated circuit operates from a 2.5V to 10V supply, with a typical operating voltage of 5V. It offers a 25ns propagation delay and 250mV receiver hysteresis, within an operating temperature range of 0°C to 75°C. The PDIP package measures 19.56mm in length, 6.6mm in width, and 3.68mm in height, with a power dissipation of 1W and a supply current of 26mA.
Onsemi MC1489APG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 250mV |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1489APG to view detailed technical specifications.
No datasheet is available for this part.
