Onsemi MC1489DG technical specifications.
| Package/Case | SOIC |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 85ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 250mV |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1489DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
