The MC1495BP is a special purpose amplifier from Onsemi, featuring a 14-pin DIP package and an automotive temperature grade. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 32V and a negative supply voltage of -15V. The MC1495BP is designed for use in applications requiring a high level of reliability and performance.
Onsemi MC1495BP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 32 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1495BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.