Quick Jump:
Technical Specifications
Onsemi MC1496D technical specifications.
General
Max Operating Temperature
70
Number of Terminals
14
Min Operating Temperature
0
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G14
Width
3.9
Length
8.65
Pin Count
14
Number of Functions
1
Temperature Grade
COMMERCIAL
Supply Voltage-Max (Vsup)
12
Supply Voltage-Min (Vsup)
12
Supply Current-Max
9
Compliance
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.39.00.01
REACH
not_compliant
Military Spec
False
Datasheet
Onsemi MC1496D Datasheet
Download the complete datasheet for Onsemi MC1496D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
