Onsemi MC1496DG technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 300MHz |
| Min Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Operating Frequency | 1 to 100 MHz |
| Operating Supply Current | 5mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1496DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
