
Balanced modulator/demodulator IC operating from 80MHz to 300MHz, featuring a 300MHz maximum frequency. This component is housed in a 14-pin SOIC package with dimensions of 8.75mm length, 4mm width, and 1.5mm height. It operates with a supply voltage of 12V, drawing a maximum supply current of 5mA, and has a power dissipation of 33mW. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Onsemi MC1496DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 300MHz |
| Min Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Operating Frequency | 10 MHz |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1496DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
