
The MC1496P1 is a specialized IC from Onsemi, packaged in a 14-pin plastic DIP. It operates within a temperature range of 0 to 70°C and has a maximum power dissipation of 33mW. The device is available in a package quantity of 25 and is packaged in a rail or tube format. The MC1496P1 is not RoHS compliant and contains lead.
Onsemi MC1496P1 technical specifications.
| Package/Case | PDIP |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 33mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC1496P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
