Onsemi MC14C89BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.7 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14C89BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.