
The MC33023DWG is a DC/DC controller with a flyback topology, suitable for applications requiring 1 output with up to 500mA of current. It operates within a temperature range of -40°C to 105°C and is compatible with lead-free processes. The device is packaged in a SOIC-16 lead-free package and is compliant with RoHS regulations.
Onsemi MC33023DWG technical specifications.
| Package/Case | SOIC W |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5.15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33023DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
