The MC33023P is an industrial DC/DC controller from Onsemi, operating within a temperature range of -40°C to 105°C. It features a 16-pin PDIP package, with a width of 7.62mm and length of 19.175mm. The device has a single function and supports input voltages between 10V and 30V.
Onsemi MC33023P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33023P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.