Onsemi MC33025DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 500mA |
| Output Voltage | 5.15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33025DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
