
The MC33025DWG is a dual DC/DC controller from Onsemi, featuring a push-pull topology and a maximum operating temperature of 105°C. It is available in a SOIC W package and is compliant with RoHS regulations. The device has a maximum supply voltage of 30V and a maximum supply current of 35mA. It can handle an output current of 500mA and has a maximum frequency of 1MHz. The MC33025DWG is suitable for surface mount applications and has a minimum operating temperature of -40°C.
Onsemi MC33025DWG technical specifications.
| Package/Case | SOIC W |
| Duty Cycle | 45% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5.15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33025DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
