Onsemi MC33025PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 45% |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Duty Cycle | 45% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5.15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MC33025 |
| Topology | Push-Pull |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33025PG to view detailed technical specifications.
No datasheet is available for this part.
