
Quad comparator IC featuring four independent comparator elements. Operates with a dual supply voltage range of 1.5V to 15V or a single supply from 3V to 30V. Offers a maximum input offset voltage of 20mV and a response time of 1.3µs. The device has a maximum output current of 16mA per channel and a quiescent current of 2.5mA. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi MC3302DTBR2 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3302DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
