
Quad comparator IC featuring a 1.3µs response time and 100dB voltage gain. Operates from a single supply voltage range of 3V to 30V, with a maximum dual supply voltage of 15V. Offers 4 independent comparator channels with TTL output, capable of 16mA output current. Housed in a 14-pin TSSOP package, this RoHS and Halogen Free component has a maximum power dissipation of 1W and a quiescent current of 2.5mA.
Onsemi MC3302DTBR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | MC3302 |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3302DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
