
The MC33033DW is a surface mount analog IC from Onsemi, packaged in a SOIC-20 package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 30V. The device has a supply current of 22mA. It is not RoHS compliant and contains lead. The IC is available in a rail/tube packaging with 38 units per package.
Onsemi MC33033DW technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33033DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
