
Brushless DC motor controller, 3-phase, SOIC-20 WB package. Features analog interface, 10V to 30V supply voltage range, and 40V output voltage. Operates from -40°C to 85°C with a maximum output current of 100mA and maximum power dissipation of 619mW. This surface mount component is halogen-free, lead-free, and RoHS compliant, supplied in a 1000-piece tape and reel.
Onsemi MC33033DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.65mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 619mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33033DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
