
Brushless DC motor controller featuring 6 outputs, capable of driving motors with a maximum output voltage of 40V and output current of 50mA. Operates within a supply voltage range of 10V to 30V, with a maximum operating temperature of 85°C and minimum of -40°C. This surface mountable SOIC package is RoHS and Halogen Free compliant, supplied in a 1000-piece tape and reel. The analog interface facilitates integration into power management systems.
Onsemi MC33035DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 50mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33035DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
