
Brushless DC (BLDC) motor controller featuring a parallel interface and a single output. This integrated circuit operates with a supply voltage range of 5.5V to 9V and a supply current of 5mA, delivering a maximum output current of 20mA. Designed for surface mounting, it comes in a compact 8-pin SOIC package measuring 5mm in length, 4mm in width, and 1.5mm in height. The component operates across an extended temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Onsemi MC33039DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33039DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 5.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33039DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
