Onsemi MC33039PG technical specifications.
| Package/Case | PDIP |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33039PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
