
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp operates from a 3V to 36V supply range, with a nominal operating voltage of 18V. It offers 4 channels, a 70dB CMRR, and 76.48dB PSRR. Packaged in a 14-pin PDIP, this RoHS compliant component is supplied in a 25-piece tube.
Onsemi MC3303PG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.145inch |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 20kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76.48dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3303PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
