
Voltage mode PWM controller for DC/DC conversion, featuring a fixed frequency operation up to 200kHz and a maximum duty cycle of 96%. This single-ended controller supports flyback topology with a single output phase and voltage output type, capable of delivering up to 200mA at 30V. Operating within a supply voltage range of 7V to 40V, it offers a maximum power dissipation of 1W and is housed in a lead-free, halogen-free SOIC-14 package for surface mounting.
Onsemi MC33060ADG technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 40ns |
| Frequency | 25kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 1W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Type | Voltage |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Flyback |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33060ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
